4-1623774-0

Heilind Number:AMP4-1623774-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1623774-0
ECAD Model:
3D Model

Description:

C14 6R8 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623774-0
Mount Type:Axial Leaded
Power Rating:14 W
Termination Type:Tinned Copper Leads
Resistance:6.8 Ω
Rated Voltage:650 V
Dimensions:53.3 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP4-1623774-0

Detailed Description

Enhance your circuitry with the C14 6R8 5% resistor, a high-quality component designed for reliable performance. With a power rating of 14W and a rated voltage of 650V, this axial leaded resistor offers precision in controlling current flow. Its wirewound element ensures durability, while the tinned copper leads provide secure termination. Measuring 53.3 x 8.5mm, it's suitable for various applications. With a resistance of 6.8Ω and a tolerance of 5%, it guarantees accuracy in signal processing. Plus, its temperature coefficient of ±90 ppm/°C ensures stable operation. Upgrade your electronics with this RoHS-compliant resistor for efficient and compliant circuit design.