| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623774-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 14 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | .47 Ω |
| Rated Voltage: | 650 V |
| Dimensions: | 53.3 x 8.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±90 ppm/°C |
| SKU: | AMP4-1623774-1 |
4-1623774-1
| Heilind Number: | AMP4-1623774-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1623774-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the C14 R47 5% axial lead wirewound resistor, offering a power rating of 14W and a resistance of .47 Ω. With tinned copper leads for secure termination and a rated voltage of 650V, this component ensures reliable performance in a compact 53.3 x 8.5 mm package. Featuring a tolerance of 5% and a temperature coefficient of ±90 ppm/°C, it guarantees accurate and stable operation. Perfect for various applications, this through-hole resistor is a dependable choice for your electronic projects. (62 words)

