C1475RJL

Heilind Number:AMP4-1623774-6
Manufacturer:TE Connectivity
Manufacturer Number:C1475RJL
ECAD Model:
3D Model

Description:

C14 75R 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity C1475RJL
Mount Type:Axial Leaded
Power Rating:14 W
Termination Type:Tinned Copper Leads
Resistance:75 Ω
Rated Voltage:650 V
Dimensions:53.3 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP4-1623774-6

Detailed Description

Enhance your circuitry with this high-performance C14 resistor, boasting a 75 ohm resistance with a tight 5% tolerance. Designed for robust power handling, it features a 14W power rating and a rated voltage of 650V, making it ideal for demanding applications. With axial leaded mount type and tinned copper leads for secure termination, installation is a breeze. Its wirewound construction ensures reliable performance, while a temperature coefficient of ±90 ppm/°C guarantees stability in varying environments. Measuring 53.3 x 8.5mm, this resistor is compact yet powerful, meeting RoHS compliance for environmentally conscious engineering. Elevate your projects with this essential through-hole component.