4-1623795-4

Heilind Number:AMP4-1623795-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1623795-4
ECAD Model:
3D Model

Description:

SQP5 R10 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623795-4
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:.1 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:350 V
Dimensions:22 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP4-1623795-4

Detailed Description

Upgrade your circuit with the SQP5 R10 5% Wirewound Resistor. Featuring a sturdy Axial Leaded mount type and tinned copper leads for reliable termination, this resistor offers a power rating of 5W and a low resistance of .1 Ω. With an operating temperature range spanning from -55 to 250 °C, it's suitable for a wide range of applications. The compact dimensions of 22 x 10 x 9 mm make it easy to integrate into your design. Engineered with precision, this resistor has a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, ensuring consistent performance. Trust in its durability, with a rated voltage of 350V and RoHS compliance. Ideal for use in various electronics projects, it's a dependable choice for your through-hole resistor needs.