4-1623925-0

Heilind Number:AMP4-1623925-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1623925-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CFR100 5% 47K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623925-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:47 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:12 x 5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-450 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP4-1623925-0

Detailed Description

Enhance your electronic circuitry with the CFR100 5% 47K Axial Leaded Resistor. This high-quality component boasts a power rating of 1 W, ensuring reliable performance in demanding applications. With tinned copper leads for secure termination, it guarantees stable connectivity. The 47 KΩ resistance and thin film element type make it ideal for precision control. Operating flawlessly in a wide temperature range of -55 to 155 °C, and with a rated voltage of 500 V, it's suitable for diverse environments. Measuring 12 x 5 mm, it's compact yet powerful. The 5% tolerance and -450 to 0 ppm/°C temperature coefficient ensure accuracy and consistency. Crafted from durable carbon film, it upholds quality and reliability. Fully RoHS compliant, it meets environmental standards without compromising on performance. Upgrade your projects with this essential through-hole resistor.