| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623925-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.7 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 12 x 5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -450 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP4-1623925-2 |
4-1623925-2
| Heilind Number: | AMP4-1623925-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1623925-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our CFR100 5% 4K7 axial leaded resistor. Designed for optimal performance, this 1 W resistor features tinned copper leads for secure connections. With a resistance of 4.7 KΩ, it can handle a rated voltage of 500 V, making it suitable for a wide range of applications. Constructed with a thin film element and boasting a tolerance of 5%, this resistor ensures precise and reliable operation. Its compact 12 x 5 mm dimensions and wide operating temperature range from -55 to 155 °C further enhance its versatility. Whether you're a hobbyist or a professional, this resistor is a must-have for your through-hole component collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


