| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623925-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 560 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 12 x 5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -700 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP4-1623925-3 |
4-1623925-3
| Heilind Number: | AMP4-1623925-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1623925-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CFR100 5% 560K Axial Leaded Resistor. Boasting a power rating of 1W and a resistance of 560 KΩ, this component ensures reliable performance in a wide operating temperature range from -55 to 155 °C. With tinned copper leads for secure termination, it offers a rated voltage of 500V and features a thin film element type with a tolerance of 5%. Measuring 12 x 5 mm, it's crafted with precision using carbon film, guaranteeing durability and stability in various electronic applications. Trust in the quality of our through-hole resistor for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


