4-1623927-8

Heilind Number:AMP4-1623927-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1623927-8
ECAD Model:
3D Model

Description:

CFR16 5% 220K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623927-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:220 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 1.85 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP4-1623927-8

Detailed Description

Enhance circuit performance with this CFR16 5% 220K resistor, designed for precise and efficient power regulation. With a power rating of .25 W and a rated voltage of 200 V, it ensures reliable operation even in demanding environments. The axial leaded mount type and tinned copper termination provide secure and stable connectivity, while the thin film element offers high precision and accuracy. Featuring a resistance of 220 KΩ with a 5% tolerance, this resistor is suitable for a wide range of applications. Its compact dimensions of 3.5 x 1.85 mm make it versatile and easy to integrate into various circuits. Operating within a temperature range of -55 to 155 °C, it guarantees consistent performance even in extreme conditions. Crafted with carbon film element material and RoHS compliance, it meets stringent environmental standards. Trust this resistor for exceptional quality and durability in your electronic projects.