4-1623928-0

Heilind Number:AMP4-1623928-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1623928-0
ECAD Model:
3D Model

Description:

CFR16 5% 5R6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623928-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:5.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 1.85 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:350 ppm/°C
Element Material:Carbon Film
SKU:AMP4-1623928-0

Detailed Description

Enhance your circuitry with the CFR16 5%, 5.6 Ω Axial Leaded resistor. This high-quality component offers a power rating of .25 W and a rated voltage of 200 V, ensuring reliable performance in a wide range of applications. With a thin film element type and tinned copper leads termination, it guarantees precise and secure connections. Operating seamlessly in temperatures ranging from -55 to 155 °C, it is suitable for both standard and harsh environments. The 5% tolerance and 350 ppm/°C temperature coefficient further attest to its accuracy and stability. Designed with carbon film element material, it is durable and long-lasting. Upgrade your setup with this essential Through Hole Resistor.