| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623928-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 680 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 1.85 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP4-1623928-1 |
4-1623928-1
| Heilind Number: | AMP4-1623928-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1623928-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CFR16 5% 680K through-hole resistor, featuring a 0.25W power rating and thin film element construction for reliable operation. With tinned copper leads and a resistance of 680 KΩ, this component is designed for high-precision applications. Its compact 3.5 x 1.85 mm size and wide operating temperature range of -55 to 155°C make it suitable for various environments. RoHS compliant and with a 5% tolerance, it ensures quality and compliance with environmental standards. Upgrade your electronic projects with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


