| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623928-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 680 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 1.85 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP4-1623928-2 |
4-1623928-2
| Heilind Number: | AMP4-1623928-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1623928-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this Carbon Film Resistor, featuring a precise 680Ω resistance and a 5% tolerance for reliable operation. With a power rating of .25W and a rated voltage of 200V, it is designed for durability. The axial leaded mount type and tinned copper leads ensure easy installation, while the compact 3.5 x 1.85mm dimensions make it suitable for various applications. Operating within a wide temperature range of -55 to 155°C, this resistor is ideal for demanding environments. Its thin film element and low temperature coefficient guarantee stable performance over time. Upgrade your electronic projects with this high-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


