| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623928-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 68 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 1.85 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP4-1623928-4 |
4-1623928-4
| Heilind Number: | AMP4-1623928-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1623928-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality resistor, crafted for precision and durability. With a 68KΩ resistance and 5% tolerance, it ensures reliable performance in a wide range of applications. The thin film element and axial leaded mount type guarantee efficient heat dissipation and easy installation. Operating flawlessly at temperatures ranging from -55 to 155 °C, and rated for 200 V, this resistor is suitable for demanding industrial environments. Its compact dimensions of 3.5 x 1.85 mm make it versatile for various electronic projects. Trust in the superior quality of this carbon film resistor for your through-hole applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


