4-1623929-0

Heilind Number:AMP4-1623929-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1623929-0
ECAD Model:
3D Model

Description:

CFR200 5% 470R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623929-0
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:470 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-450 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP4-1623929-0

Detailed Description

Enhance your electronic projects with the CFR200 5% 470R Through Hole Resistor. This high-quality component boasts a power rating of 2W and a rated voltage of 500V, making it suitable for a wide range of applications. With a resistance of 470 ohms and a tolerance of 5%, it ensures precise and reliable performance. The axial leaded mount type and tinned copper leads simplify installation, while the thin film element type offers efficient operation. Operating seamlessly in temperatures ranging from -55 to 155°C, this resistor is durable and versatile. Trust in its carbon film element material and two terminations for consistent connectivity. Upgrade your circuitry with this essential passive component.