| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623929-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 47 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -450 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP4-1623929-1 |
4-1623929-1
| Heilind Number: | AMP4-1623929-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1623929-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CFR200 5% 47K Through Hole Resistor. Featuring a power rating of 2W and durable axial leaded mount type, this resistor ensures reliable performance in a variety of applications. With a resistance of 47KΩ and thin film element type, it offers precision and stability. The tinned copper leads provide secure termination, while the wide operating temperature range of -55 to 155 °C allows for versatile use. RoHS compliant and constructed with high-quality carbon film material, this resistor is a dependable choice for your circuit needs.

