| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623929-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.7 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -450 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP4-1623929-3 |
4-1623929-3
| Heilind Number: | AMP4-1623929-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1623929-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CFR200, a reliable axial leaded resistor designed for precision performance. With a power rating of 2W and a resistance of 4.7KΩ, this component ensures stable operation even in demanding environments. Its thin film element and 5% tolerance guarantee accuracy, while its robust construction and rated voltage of 500V provide durability and safety. Ideal for a wide range of applications, from industrial machinery to consumer electronics, the CFR200 offers consistent and dependable performance at temperatures ranging from -55 to 155°C. Upgrade your designs with this high-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


