4-1623929-6

Heilind Number:AMP4-1623929-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1623929-6
ECAD Model:
3D Model

Description:

CFR200 5% 56K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623929-6
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:56 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-450 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP4-1623929-6

Detailed Description

Enhance your electronic circuitry with our CFR200 5% 56K resistor. This high-quality component boasts a power rating of 2 W, making it ideal for a wide range of applications. With axial leaded mount type and tinned copper leads for seamless installation, it ensures reliable conductivity. Operating flawlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 500 V, it guarantees durability and performance. The thin film element with a tolerance of 5% and a temperature coefficient of -450 to 0 ppm/°C offers precision and stability. Crafted from carbon film, it's a sustainable choice for your projects. Upgrade your setup with this RoHS-compliant resistor, perfect for through-hole mounting in various electronic devices.