4-1623929-8

Heilind Number:AMP4-1623929-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1623929-8
ECAD Model:
3D Model

Description:

CFR200 5% 680K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623929-8
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:680 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-700 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP4-1623929-8

Detailed Description

Enhance your circuitry with the CFR200 5% 680K Axial Leaded Resistor. This durable component boasts a power rating of 2W, making it ideal for demanding applications. With tinned copper leads for reliable connectivity, it ensures efficient performance. The 680KΩ resistance and 500V rated voltage offer versatility in circuit design, while the thin film element and carbon film material guarantee stability and precision. Operating flawlessly in temperatures ranging from -55 to 155°C, it's suitable for a wide range of environments. RoHS compliant and meticulously crafted, this resistor is a must-have for any electronics enthusiast or professional. Elevate your projects with the CFR200.