4-1623930-1

Heilind Number:AMP4-1623930-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1623930-1
ECAD Model:
3D Model

Description:

CFR25 5% 1R0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623930-1
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:350 ppm/°C
Element Material:Carbon Film
SKU:AMP4-1623930-1

Detailed Description

Enhance your electronic circuitry with the CFR25 5% 1R0 resistor, designed for reliable performance in a variety of applications. With a power rating of .33 W and a rated voltage of 250 V, this axial leaded resistor ensures efficient conductivity and durability. Crafted with thin film technology and tinned copper leads, it offers precise resistance of 1 Ω with a tolerance of 5%. Operating seamlessly in temperatures ranging from -55 to 155 °C, it guarantees stability even in extreme conditions. Trust in its 350 ppm/°C temperature coefficient and carbon film element material for consistent and accurate performance. Ideal for through hole installation, this resistor is a valuable addition to any project requiring high-quality electronic components. (115 words)