4-1623930-9

Heilind Number:AMP4-1623930-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1623930-9
ECAD Model:
3D Model

Description:

CFR25 5% 200R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623930-9
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:200 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP4-1623930-9

Detailed Description

Enhance circuit performance with our CFR25 5% 200R Axial Leaded resistor. Designed for durability, this resistor features a power rating of .33 W and a rated voltage of 250 V, making it ideal for a variety of applications. With a thin film element and carbon film material, it offers reliable and consistent performance. Its tinned copper leads ensure secure and easy installation, while its operating temperature range of -55 to 155 °C guarantees reliable operation even in harsh environments. With a tolerance of 5% and a temperature coefficient of -1200 to 0 ppm/°C, this resistor delivers precise and stable resistance. Perfect for through hole mounting, it is a vital component for any electronic project. Rest assured, it complies with RoHS regulations, meeting international standards for environmental responsibility. Trust in the quality and performance of our Through Hole Resistor, a valuable addition to your toolkit.