4-1623931-0

Heilind Number:AMP4-1623931-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1623931-0
ECAD Model:
3D Model

Description:

CFR25 5% 4M7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623931-0
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:4.7 MΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP4-1623931-0

Detailed Description

Enhance circuit performance with our CFR25 5% 4M7 axial leaded resistor, featuring a power rating of 0.33 W and a resistance value of 4.7 MΩ. This thin film component, measuring 6.8 x 2.5 mm, is designed for high precision and reliability in a wide operating temperature range from -55 to 155 °C. With tinned copper leads for secure mounting, it offers a rated voltage of 250 V and a low temperature coefficient of -1200 to 0 ppm/°C, ensuring stable performance in diverse applications. Crafted from carbon film, this resistor guarantees durability and efficiency, making it an essential choice for your electronic projects. Please note, this product is not ROHS compliant. Explore the full range of through-hole resistors in our catalog for all your component needs.