| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623931-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .33 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.7 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.8 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 350 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP4-1623931-1 |
4-1623931-1
Specifications
Detailed Description
Enhance your circuitry with the CFR25 5% 4R7 resistor, featuring an axial leaded mount type for easy installation. With a power rating of 0.33 W and tinned copper leads for efficient connectivity, this 4.7 Ω component ensures reliable performance in a wide operating temperature range of -55 to 155 °C. Measuring 6.8 x 2.5 mm, it is compact yet robust, with a thin film element and 5% tolerance for precision. RoHS compliant and rated for 250 V, this resistor is ideal for a variety of applications in electronic design and engineering.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


