4-1623931-9

Heilind Number:AMP4-1623931-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1623931-9
ECAD Model:
3D Model

Description:

CFR25 5% 56R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623931-9
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:56 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP4-1623931-9

Detailed Description

Enhance the performance of your electronic circuits with this high-quality axial leaded resistor. With a 56Ω resistance and a power rating of .33W, it is ideal for a wide range of applications. The carbon film element ensures reliability and stability, while the thin film technology guarantees precision. Operating in temperatures ranging from -55 to 155°C, it is suitable for both commercial and industrial use. With tinned copper leads for easy soldering, this resistor is a must-have component for any electronics enthusiast or professional. Trust in its 5% tolerance and 250V rated voltage for consistent and efficient performance. Rest assured, this product is not only RoHS compliant but also meets stringent quality standards. Upgrade your circuits with this essential through-hole resistor.