| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623932-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.3 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP4-1623932-1 |
4-1623932-1
| Heilind Number: | AMP4-1623932-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1623932-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CFR50 5% 1K3 resistor. This axial leaded resistor boasts a power rating of 0.5W and a resistance of 1.3 KΩ, making it ideal for various applications. Its thin film element construction ensures reliable performance, even in extreme operating temperatures ranging from -55 to 155 °C. With a rated voltage of 350V and tinned copper leads for easy installation, this resistor offers precision and durability. RoHS compliant and crafted with quality materials, it's a dependable choice for your through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


