4-1623932-3

Heilind Number:AMP4-1623932-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1623932-3
ECAD Model:
3D Model

Description:

CFR50 5% 1K6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623932-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP4-1623932-3

Detailed Description

Enhance your electronic circuitry with our CFR50 5% 1K6 resistor. With a power rating of 0.5W and a resistance of 1.6 KΩ, this axial leaded component is designed for reliable performance. Featuring tinned copper leads and a thin film element, it ensures efficient conductivity and durability. Operating in a wide temperature range from -55 to 155 °C, it is suitable for various applications. With a rated voltage of 350 V and a tolerance of 5%, this resistor guarantees precision in your designs. RoHS compliance further assures its quality, making it a must-have in the category of Through Hole Resistors. Elevate your projects with this essential passive component.