4-1623932-5

Heilind Number:AMP4-1623932-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1623932-5
ECAD Model:
3D Model

Description:

CFR50 5% 1M0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623932-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1 MΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP4-1623932-5

Detailed Description

Enhance your electronic projects with our CFR50 5% 1M0 Through Hole Resistor. With a power rating of 0.5 W and a resistance of 1 MΩ, this component is designed for reliable performance in a variety of applications. Its axial leaded mount type and tinned copper leads ensure easy installation, while the thin film element type and carbon film material guarantee durability. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is a versatile and essential addition to any project requiring precision resistance. Compliant with RoHS regulations, it meets high industry standards for environmental responsibility. Upgrade your electronic assemblies with this high-quality resistor for optimal performance and longevity.