| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623932-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.8 MΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP4-1623932-8 |
4-1623932-8
| Heilind Number: | AMP4-1623932-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1623932-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CFR50 Through Hole Resistor, featuring a 1.8 MΩ resistance and a power rating of .5 W. This axial leaded component, with tinned copper leads, is designed for reliable operation in a wide temperature range from -55 to 155 °C. With a thin film element and 5% tolerance, it ensures precision and stability in various electronic applications. RoHS compliance further guarantees its environmental responsibility, making it an essential component in the assembly of high-quality electronic devices.

