| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623933-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 560 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP4-1623933-0 |
4-1623933-0
| Heilind Number: | AMP4-1623933-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1623933-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CFR50 5% 560K Through Hole Resistor. This high-quality component boasts a power rating of .5 W, making it ideal for various applications. With a resistance of 560 KΩ and a rated voltage of 350 V, it ensures reliable performance. The axial leaded mount type and tinned copper leads guarantee easy installation. Its thin film element type and carbon film material provide excellent durability, while the 5% tolerance and operating temperature range of -55 to 155 °C offer precision and versatility. Whether you're a hobbyist or a professional, this resistor is a must-have for your collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


