| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623933-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 560 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP4-1623933-2 |
4-1623933-2
| Heilind Number: | AMP4-1623933-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1623933-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CFR50 5% 560R axial-leaded resistor, featuring a power rating of .5W and tinned copper leads for secure termination. With a resistance of 560Ω and a wide operating temperature range of -55 to 155°C, this component is suitable for various applications. Its compact 9 x 3mm dimensions and thin film element ensure efficient performance, while the 5% tolerance and -1200 to 0 ppm/°C temperature coefficient guarantee accuracy. Trust in the reliability of our carbon film resistor, compliant with RoHS regulations, for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


