4-1623933-3

Heilind Number:AMP4-1623933-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1623933-3
ECAD Model:
3D Model

Description:

CFR50 5% 56K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623933-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:56 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP4-1623933-3

Detailed Description

Enhance your electronic circuitry with our CFR50 5% 56K resistor, a reliable component designed for durability and precision. With a power rating of 0.5 W and a rated voltage of 350 V, this axial leaded resistor is suitable for a wide range of applications. Its thin film element and tinned copper leads ensure consistent performance, even in extreme operating temperatures ranging from -55 to 155 °C. The carbon film material and 5% tolerance guarantee accuracy in resistance values, while the two terminations make installation a breeze. Whether you're a hobbyist or a professional, this through-hole resistor is an essential addition to your toolkit. Rest assured, it is not RoHS compliant. Upgrade your projects with this high-quality component and experience seamless functionality every time.