4-1623933-8

Heilind Number:AMP4-1623933-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1623933-8
ECAD Model:
3D Model

Description:

CFR50 5% 5M6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623933-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:5.6 MΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP4-1623933-8

Detailed Description

Enhance circuit performance with our CFR50 Through Hole Resistor, featuring a precision Thin Film element for reliable resistance. With a power rating of 0.5 W and a resistance value of 5.6 MΩ, this component ensures stable operation in a wide temperature range from -55 to 155 °C. Its axial leaded design and tinned copper termination provide easy installation, while its compact 9 x 3 mm dimensions make it suitable for various applications. With a tolerance of 5% and a voltage rating of 350 V, this resistor guarantees accurate and efficient performance. Crafted with carbon film, it offers durability and longevity in diverse electronic setups. Trust in this RoHS-compliant component for consistent and high-quality results.