4-1624246-1

Heilind Number:AMP4-1624246-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1624246-1
ECAD Model:
3D Model

Description:

RSS3 5K6 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1624246-1
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:5.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:15 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Oxide Film
SKU:AMP4-1624246-1

Detailed Description

Enhance circuit performance with our high-quality RSS3 5K6 5% AMMO PK Through Hole Resistor. Designed for precision, this resistor boasts a power rating of 3W and a resistance of 5.6KΩ, ensuring reliable operation in a wide temperature range from -55 to 155°C. With a rated voltage of 350V and two tinned copper leads for easy installation, it's perfect for various electronic applications. The metal oxide film element offers superior durability and accuracy, with a tight tolerance of 5% and a low temperature coefficient of ±300 ppm/°C. Measuring 15 x 5mm, this RoHS-compliant resistor is a dependable choice for your projects.