4-1624246-5

Heilind Number:AMP4-1624246-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1624246-5
ECAD Model:
3D Model

Description:

RSS3 68R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1624246-5
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:15 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Oxide Film
SKU:AMP4-1624246-5

Detailed Description

Enhance your electronic circuits with our RSS3 68R 5% AMMO PK resistor, designed for efficient power dissipation in a compact 15 x 5 mm package. With a power rating of 3W and a resistance of 68Ω, this axial-leaded component ensures reliable performance even in extreme temperatures ranging from -55 to 155°C. Constructed with a metal oxide film element for durability, it features tinned copper leads for easy soldering. Operating at a rated voltage of 350V and offering a tolerance of 5%, this resistor guarantees precision in your applications. RoHS compliant and with a temperature coefficient of ±300 ppm/°C, it meets international standards for environmental responsibility. Perfect for through-hole mounting, it is ideal for a wide range of electronic projects.