4-1624246-8

Heilind Number:AMP4-1624246-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1624246-8
ECAD Model:
3D Model

Description:

RSS3 82R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1624246-8
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:82 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:15 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Oxide Film
SKU:AMP4-1624246-8

Detailed Description

Enhance circuit performance with our RSS3 82R 5% AMMO PK resistor. Designed for axial leaded mounting, this high-quality component features a power rating of 3W and a resistance of 82 ohms, ensuring reliable operation even in demanding environments. With tinned copper leads and a temperature coefficient of ±300 ppm/°C, it offers excellent stability and conductivity. The metal oxide film element and 5% tolerance guarantee precision in signal control. Operating within a wide temperature range of -55 to 155°C and rated for 350V, it's suitable for various applications. Compliant with RoHS regulations, this resistor is a sustainable choice for your electronic projects. Elevate your designs with our Through Hole Resistors collection.