| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1624246-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 8.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 15 x 5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Oxide Film |
| SKU: | AMP4-1624246-9 |
4-1624246-9
| Heilind Number: | AMP4-1624246-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1624246-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our high-quality Axial Leaded resistor. The RSS3 8K2 variant boasts a power rating of 3 W, ensuring reliable performance in demanding applications. With a resistance of 8.2 KΩ and a tolerance of 5%, this component offers precision and stability. Its metal oxide film element, operating in a wide temperature range from -55 to 155 °C, guarantees durability and efficiency. RoHS compliance underscores our commitment to environmental responsibility. Trust in this resistor for optimal power management in your projects.

