| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1625865-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 6.19 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1625865-0 |
4-1625865-0
Specifications
Detailed Description
Upgrade your electronics with our precision resistor, boasting a resistance of 6.19 Ω and a tolerance of .1%. Designed for high-performance applications, this thin film element guarantees accuracy with a low temperature coefficient of 15PPM. With a compact 0805 size and surface mount termination, it's perfect for space-constrained projects. Its 150 V rated voltage and .125 W power rating ensure reliable operation. Trust in the quality of our RoHS compliant surface mount resistors for optimal performance in your circuit design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1625865-5 | ![]() |


