4-1625865-1

Heilind Number:AMP4-1625865-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1625865-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 6R19 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1625865-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:6.19 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1625865-1

Detailed Description

Enhance your precision circuitry with our meticulously crafted RP 2A 6R19 0.1% 15PPM 1K RL resistor. Measuring 0805 in size, this surface mount component boasts a power rating of .125 W, making it ideal for compact applications. With a resistance of 6.19 Ω and a tolerance of .1%, it ensures accurate signal processing. Operating at a rated voltage of 150 V, it guarantees reliable performance. Crafted with thin film technology, it offers superior stability and longevity. Its solder termination type and surface mount mounting style facilitate easy installation. Trust in the quality of our precision resistor for your electronic projects.