| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1625865-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 6.49 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1625865-6 |
4-1625865-6
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this high-quality thin film precision resistor. Offering a resistance of 6.49 Ω with a tight tolerance of 0.1%, it ensures accuracy in signal processing. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. With a low power rating of 0.125 W and a rated voltage of 150 V, it guarantees reliable performance in various applications. Built to last with a temperature coefficient of 15PPM, this resistor is ideal for demanding environments. Upgrade your circuitry with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 1-1625865-5 | ![]() |


