| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1625865-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 6.65 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1625865-9 |
4-1625865-9
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, designed for exacting applications. Featuring a low power rating of .125 W and a resistance of 6.65 Ω with a tolerance of .1%, it ensures reliable and accurate operation. The thin film element construction guarantees stability, while the 0805 size code and surface mount termination make installation seamless. Operating at a rated voltage of 150 V, it is suitable for a wide range of electronic devices. With dimensions of 2 x 1.25 x .55 mm, it offers compact yet robust performance. Trust in this high-quality component for your electronic design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 1-1625865-5 | ![]() |


