| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1625867-2 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 16.5 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1625867-2 |
4-1625867-2
| Heilind Number: | AMP4-1625867-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1625867-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic designs with our RP 1J 0.166W 16R5 0.1% 25PPM 1K RL resistor. This 0603-sized component boasts a power rating of .166 W and a resistance of 16.5 Ω, ensuring reliable performance in a compact package. With a tolerance of .1% and a low temperature coefficient of 25PPM, it offers exceptional accuracy over a wide range of operating conditions. Its surface mount termination type and small dimensions of 1.55 x .8 x .45 mm make it easy to integrate into your PCB layouts. Trust in the quality of our thin film precision resistor for your critical applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


