| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RP73PF1J16R9BTDF |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 16.9 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1625867-3 |
RP73PF1J16R9BTDF
| Heilind Number: | AMP4-1625867-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | RP73PF1J16R9BTDF |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 1J 0.166W 16R9 0.1% 25PPM 1K RL surface mount resistor. With a resistance of 16.9Ω and a tolerance of 0.1%, it guarantees accurate performance. The thin film element and solder termination ensure reliability, while the compact 0603 size fits seamlessly into any design. Operating at a power rating of 0.166 W and a rated voltage of 100 V, it's ideal for a wide range of applications. RoHS compliant and measuring 1.55 x 0.8 x 0.45 mm, this precision resistor from Surface Mount Resistors is a must-have in your component inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


