| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1625867-5 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 17.8 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1625867-5 |
4-1625867-5
| Heilind Number: | AMP4-1625867-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1625867-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision performance using this thin film surface mount resistor. With a power rating of 0.166W and a resistance of 17.8Ω at a tolerance of 0.1%, this component ensures accuracy in your applications. Operating at a rated voltage of 100V, it's suitable for a wide range of setups. The compact 0603 size and solder termination make it easy to integrate onto PCBs. Its high-quality construction, with a low temperature coefficient of 25PPM, guarantees stable and reliable operation. Upgrade your electronic designs with this critical component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


