| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1625867-7 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 18.7 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1625867-7 |
4-1625867-7
| Heilind Number: | AMP4-1625867-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1625867-7 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision performance with our RP 1J 0.166W 18R7 0.1% 25PPM 1K RL resistor, designed for high-quality circuitry. This surface-mount component boasts a power rating of .166 W and a resistance of 18.7 Ω, ensuring reliable operation. With a tolerance of .1% and RoHS compliance, you can trust in its accuracy and environmental responsibility. The thin film element and solder termination make for easy integration, while its compact 0603 size and rated voltage of 100 V suit a range of applications. Trust in our Surface Mount Resistors for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


