4-1625868-0

Heilind Number:AMP4-1625868-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1625868-0
ECAD Model:
3D Model

Description:

RP 2A 0.25W 13R7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1625868-0
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:13.7 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1625868-0

Detailed Description

Enhance your circuit's performance with this precision resistor, meticulously engineered for optimal functionality. With a power rating of 0.25W and a resistance value of 13.7Ω, it ensures reliable operation in various electronic applications. Boasting a tight tolerance of 0.1% and low temperature coefficient of 25PPM, this thin film resistor guarantees accuracy and stability in signal processing. Its compact 0805 size and surface mount termination make it easy to integrate onto your PCB. RoHS compliant and rated for up to 150V, it meets stringent environmental standards while offering robust performance. Indispensable for demanding electronic designs, this chip resistor is a must-have component for precision engineering.