4-1625868-1

Heilind Number:AMP4-1625868-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1625868-1
ECAD Model:
3D Model

Description:

RP 2A 0.25W 14R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1625868-1
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:14 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1625868-1

Detailed Description

Enhance your electronic projects with our RP 2A 0.25W Precision Resistor. This Surface Mount component, measuring 0805 in size, boasts a power rating of .25 W and a resistance of 14 Ω with a remarkable tolerance of .1%. Its Thin Film element type ensures optimal performance, while the solder termination type guarantees easy installation. Operating at a rated voltage of 150 V and featuring a compact 2 x 1.25 x .55 mm footprint, it's perfect for space-constrained applications. Trust in its high precision, with a low 25PPM temperature coefficient and 1K RL for reliable operation. Upgrade your circuit designs with this high-quality resistor, a key component in the world of electronics.