4-1625868-3

Heilind Number:AMP4-1625868-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1625868-3
ECAD Model:
3D Model

Description:

RP 2A 0.25W 14R7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1625868-3
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:14.7 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1625868-3

Detailed Description

Enhance circuit precision with this RP 2A 0.25W resistor, meticulously crafted for performance. Featuring a resistance of 14.7 Ω with a remarkable tolerance of 0.1%, this surface mount component ensures accuracy in electronic systems. Its thin film element and high power rating of .25 W make it ideal for demanding applications. With a rated voltage of 150 V, it guarantees reliable operation. The compact 0805 size and solder termination offer easy integration onto PCBs. RoHS compliant and designed for longevity, this precision resistor is a valuable asset in achieving optimal circuit performance.