| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1625868-4 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 15 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1625868-4 |
4-1625868-4
| Heilind Number: | AMP4-1625868-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1625868-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this thin film surface mount resistor. With a power rating of .25W and a resistance of 15Ω, it provides reliable performance in various applications. The .1% tolerance ensures accurate resistance values, while the low 25PPM temperature coefficient maintains stability over a wide range of operating conditions. Measuring just 2 x 1.25 x .55 mm, it is compact and ideal for space-constrained designs. RoHS compliant and featuring solder terminations, it is easy to integrate into your assembly process. Trust in the quality and consistency of this precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


