4-1625868-5

Heilind Number:AMP4-1625868-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1625868-5
ECAD Model:
3D Model

Description:

RP 2A 0.25W 15R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1625868-5
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:15.4 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1625868-5

Detailed Description

Enhance your circuitry with our precision RP 2A 0.25W resistor, meticulously crafted for optimal performance. This 0805-sized component boasts a power rating of 0.25W and a resistance of 15.4Ω with a tight tolerance of 0.1%, ensuring accurate signal control. Operating at a rated voltage of 150V, it's suitable for a variety of applications. Its surface mount design and solder termination make installation a breeze, while its thin film element guarantees reliability. RoHS compliant and measuring just 2 x 1.25 x 0.55mm, this resistor from our Surface Mount Resistors range is a must-have for your electronic projects.