| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1625868-7 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 16.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1625868-7 |
4-1625868-7
| Heilind Number: | AMP4-1625868-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1625868-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuit with this RP 2A 0.25W resistor. Designed for surface mount installation, it offers a resistance of 16.2 Ω with a tolerance of 0.1%. The thin film element ensures accurate performance, while its compact 0805 size (2 x 1.25 x .55 mm) makes it suitable for various applications. Operating at a power rating of 0.25 W and a rated voltage of 150 V, this RoHS-compliant component guarantees reliability. Trust in its solder termination type and low temperature coefficient of 25PPM for seamless integration into your project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


