| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1625885-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.5 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 12 x 5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP4-1625885-0 |
4-1625885-0
| Heilind Number: | AMP4-1625885-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1625885-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our high-quality Axial Leaded resistor. With a power rating of 1 W and a resistance of 1.5 Ω, this component is designed for durability and efficiency. The Metal Oxide Film element ensures reliable operation, even in extreme temperatures ranging from -55 to 235 °C. Featuring tinned copper leads for easy installation, this resistor offers a tolerance of 5% and a temperature coefficient of ±350 ppm/°C. RoHS compliant and compact in size (12 x 5 mm), it is ideal for a wide range of applications in electronics. Trust in its precision and longevity for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


