4-1625885-3

Heilind Number:AMP4-1625885-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1625885-3
ECAD Model:
3D Model

Description:

1W SM M/OX 5% 220K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1625885-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:220 KΩ
Operating Temperature Range:-55 - 235 °C
Dimensions:12 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-1625885-3

Detailed Description

Enhance your circuitry with this high-quality, axial leaded resistor. Designed for efficient power dissipation, it boasts a 1 W power rating and a resistance value of 220 KΩ with a tolerance of 5%. Crafted from durable metal oxide film, it guarantees reliability even in extreme operating temperatures ranging from -55 to 235 °C. The two tinned copper leads ensure secure termination, while its compact 12 x 5 mm dimensions make it versatile for various applications. With a temperature coefficient of ±350 ppm/°C, this resistor offers precise performance, essential for any electronic setup. Upgrade your components with this RoHS compliant resistor for optimal functionality.